Molex 09-52-1096

KK 396 PC Board Connector, Right-Angle, Nylon Connector, 5.00µm Tin (Sn), 9 Circuits
$ 1.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-52-1096.

IHS

Datasheet5 pages11 years ago

Molex

Master Electronics

Electro Sonic

Newark

Supply Chain

Country of OriginPR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2017-06-07
LTD Date2017-08-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

TE Connectivity3-640426-9
Connector; Receptacle; 9; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity3-640599-9
Conn IDC Connector F 9Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity / AMP3-640429-9
Conn IDC Connector F 9Power POS 3.96mm IDT RA Cable Mount Tape
KK® 396 PC Board Connector, Right Angle, Polyester Connector, 5.00µm Tin (Sn), 8 Circuits
TE Connectivity3-640426-7
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 7 Pos, 3.96mm Pitch, Wire Mount
TE Connectivity4-640426-0
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 10-Ch, 3.96mm Pitch, Wire Mount

Descriptions

Descriptions of Molex 09-52-1096 provided by its distributors.

KK 396 PC Board Connector, Right-Angle, Nylon Connector, 5.00µm Tin (Sn), 9 Circuits
KK 156 PCB Assy RtAn 09 Ckt Tin | Molex Incorporated 95-21-096
Conn Socket Strip RCP 9 POS 3.96mm Solder RA Thru-Hole Tray
Board Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
CONN RCPT 9P 0.156 TIN EDGE MNT
Wire-Board Connector Receptacle, 9 Position, 3.96Mm; Pitch Spacing:3.96Mm; No. Of Contacts:9Contacts; Gender:receptacle; Product Range:kk 2145 Series; Contact Termination Type:through Hole; No. Of Rows:1Rows; Contact Material:brass Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009521096
  • 009521096
  • 09-521096
  • 09521096
  • 95-21-096
  • 9521096