Molex 08-52-0123

Molex Tinned crimping terminal Female terminal, KK 254series, maximum0.35mm², min0.05mm²
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 08-52-0123.

Sager Electronics

Datasheet2 pages5 years ago

IHS

Molex

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+38.29%

CAD Models

Download Molex 08-52-0123 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact, Bag
TE Connectivity3-770476-1
Connector Accessory, 0.043in Min Cable Dia, 0.11in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity353907-1
Connector Accessory, 0.033in Min Cable Dia, 0.041in Max Cable Dia, Contact, Phosphor Bronze
SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with Tin (Sn) Plated Contact, Bag

Descriptions

Descriptions of Molex 08-52-0123 provided by its distributors.

Molex Tinned crimping terminal Female terminal, KK 254series, maximum0.35mm², min0.05mm²
KK 254 Crimp Terminal 6459, 22-30 AWG, Bag, Phosphor Bronze Tin (Sn)
Connector Accessory, 0.062in Max Cable Dia, Contact, Phosphor Bronze
Terminal, Socket, Wire to Board Connector, Tin, Phosphor Bronze, Cable Mount, Straight, 6459 Series
Contact SKT Crimp ST Cable Mount 22-30AWG KK 254 Bag
KK-Series Non-Gendered Crimp Contact Tin 22-30 AWG
Headers & Wire Housings KK CRMP 22-30 AWG FE SN
Cross Referenced to MOLEX - Part MOL08-52-0123
KK 156 TERM CRP 22-26 AWG TRIFURCON TIN
KK 100 Crp Term Std 22-30 Awg Tin
CONTACT, SOCKET, 30-22AWG, CRIMP;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0008520123
  • 008520123
  • 08-52-0123.
  • 08520123
  • 6459-(P909)L
  • 8520123