Molex 08-50-0133

KK 396 Crimp Terminal 2578, 22-26 AWG, Reel, Phosphor Bronze, 2.540µm Tin (Sn)
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 08-50-0133.

IHS

Datasheet2 pages8 years ago

Molex

_legacy Avnet

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+0.52%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
Terminal Female MLX Loose Pcs 14GA To 20GA Molex 02-08-1002 REPLACED 31071 TYCO 350550-1
Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
TE Connectivity170263-2
Connector Accessory, 0.039in Min Cable Dia, 0.055in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Molex 08-50-0133 provided by its distributors.

KK 396 Crimp Terminal 2578, 22-26 AWG, Reel, Phosphor Bronze, 2.540µm Tin (Sn)
Molex Tinned crimping terminal Female terminal, KK 396series, maximum0.35mm², min0.1mm²
KK 396,2578 SERIES NUMBER PCB CONN CONTACT, FEMALE, CRIMP, TIN PLATING 22 TO 26 AWG
Terminal, Socket, Wire to Board Connector, Tin, Phosphor Bronze, Cable Mount, Straight, 2578 Series
Crimp Socket Contact Phosphor Bronze 22 AWG - 26 AWG
Cross Referenced to MOLEX - Part MOL08-50-0133
CRIMP TERM KK SINGEL AWG 22-26 RoHSconf
Contact SKT Crimp ST Cable Mount Reel
CONTACT, SOCKET, 22-26AWG, CRIMP; Product Range:2578 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Contact Plating:Tin Plated Contacts; For Use With:2574, 2139, 41695, 3069, 6422, 5265, 5239 Crimp Termnal Housings

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -8500133
  • 00085-00133
  • 0008500133
  • 008500133
  • 08-50-0133.
  • 08-50-0133..
  • 0850-0133
  • 08500133
  • 2578-B-P909
  • 8500133