Molex 02-08-1002

Terminal Female MLX Loose Pcs 14GA To 20GA Molex 02-08-1002 REPLACED 31071 TYCO 350550-1
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 02-08-1002.

Sager Electronics

Datasheet2 pages4 years ago

IHS

Molex

Master Electronics

TME

Inventory History

3 month trend:
+0.32%

CAD Models

Download Molex 02-08-1002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
KK 396 Crimp Terminal 2578, 22-26 AWG, Reel, Phosphor Bronze, 2.540µm Tin (Sn)
TE Connectivity170263-2
Connector Accessory, 0.039in Min Cable Dia, 0.055in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Molex 02-08-1002 provided by its distributors.

Terminal Female MLX Loose Pcs 14GA To 20GA Molex 02-08-1002 REPLACED 31071 TYCO 350550-1
Terminal, Socket, Wire to Board, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, MLX
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MLX™ Crimp Terminal 42024, 14-20 AWG, Bag Tin (Sn)
Pin & Socket Connectors 084 MLX Term Fem Pwr Lse Brs Tin 14-20
Contact SKT Crimp ST Cable Mount 14-20AWG MLX™ Bag
Cross Referenced to MOLEX - Part MOL02-08-1002
Pin & Socket Connectors SOCKET 14-20AWG BULK
TERMINAL MLX .084'' 14-20AWG EST. FEM-B
CONTACT, SOCKET, 20-14AWG, CRIMP;
CONN SOCKET 14-20AWG CRIMP TIN
CRIMP TERMINAL,FEMALE,14-20AWG
CONTACT, SOCKET, 20-14AWG, CRIMP; Product Range:MLX 42024 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:14AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex MLX 42021 & 42022

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0002081002
  • 002-08-1002
  • 002081002
  • 02-08-1002.
  • 0208-1002
  • 02081002
  • 2081002
  • 42024-1A1L