Descriptions of Molex 08-50-0105 provided by its distributors.
3.96mm Pitch KK® Crimp Terminal 2478, 18-24 AWG, Reel, Brass Tin (Sn)
Rectangular Connector Contacts; 08500105; MOLEX; Tin; Crimp; 18 AWG; 18 AWG
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396/KK 508 Series
KK 156 CRIMP TERMINAL 18-24 AWG, FEMALE, TIN, MINI-REEL 500 PCS
Terminal, Socket, Wire to Board Connector, Tin, Brass, Cable Mount, Straight, 2478 Series, KK 396
Connector Accessory, 0.11in Max Cable Dia, Contact, Brass
Cross Referenced to MOLEX - Part MOL08-50-0105
Contact, KKr 396, 2478 Series, Socket, 2;
Crimp Terminal, Female, Tin, 18 ... 24AWG
Contact SKT Crimp ST Cable Mount Reel
Avnet Japan
TERM MOLEX 08-50-0105 20-18 813W24440 ROHS
CONTACT, SOCKET, 24-18AWG, CRIMP;
CONTACT, SOCKET, 18AWG, CRIMP; Product Range:KK 2478 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex 8500105 2574, 2139, 41695, 3069, 6422, 5265, 5239 Series Housing Connectors; Wire Size AWG Min:24AWG; Contact Material:Brass; SVHC:No SVHC (15-Jan-2018); Contact Termination:Crimp