Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 0026482243

Conn Unshrouded Header HDR 24 POS 3.96mm Solder ST Thru-Hole KK Bag
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 0026482243.

IHS

Datasheet1 page8 years ago
Datasheet4 pages9 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Pin Header, 24 Contacts, 1 Row, 3.96mm, Tin, 7A, Straight, Shrouded, Brass, Power, THT, PET
Pin Header, 24 Contacts, 1 Row, 3.96mm, Tin, 7A, Straight, Partially Shrouded, Brass, THT, PET
24-Pin 3.96mm Header, Push-Pull Breakaway, 4.5A, Tin-Plated, Black, TH, 95mm L × 7.62mm H
TE Connectivity2-640445-4
AMP - TE CONNECTIVITY - 2-640445-4 - CONNECTOR, HEADER, 24POS, 1ROW, 3.96MM
Board to Board & Mezzanine Connectors .156 Power Terminal Strip
Pin Header, Board-to-Board, 3.96 mm, 1 Rows, 24 Contacts, Through Hole Right Angle, FWJ Series

Descriptions

Descriptions of Molex 0026482243 provided by its distributors.

Conn Unshrouded Header HDR 24 POS 3.96mm Solder ST Thru-Hole KK Bag
Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
156 KK Bkwy Hdr Polz SqP SAu 24Ckt
Wire-to-Board Connector; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:24; Pitch Spacing:3.96mm; Contact Termination:Through Hole; Contact Material:Brass; Series:KK 41681; Contact Plating:Gold; No. of Rows:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 26-48-2243
  • 2648-2243
  • 26482243
  • 41681-A24A241