What’s new: Find the right parts faster with our redesigned experience

Learn more

Micron MT48LC16M16A2F4-7E:G

Synchronous Dram, 16MX16, 5.4NS, Cmos, PBGA54, 8 X 8 Mm, VFBGA-54
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC16M16A2F4-7E:G.

IHS

Datasheet86 pages11 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 6.807
Stock
90,748
467,771
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
54
54
Memory Type
-
RAM, SDRAM
Density
256 Mb
256 Mb
Address Bus Width
15 b
15 b
Access Time
5.4 ns
5.4 ns
Frequency
-
133 MHz
Interface
-
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date2012-10-23
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2015-04-15
LTD Date2015-11-30

Related Parts

256Mb £¨16M x 16£© 16Mx16 3V 130mA 3.6V 143MHz Parallel 16bit TSOP-54 1.05mm
DRAM Chip SDRAM 256Mbit 16Mx16 3.3V 54-Pin TSOP-II / IC SDRAM 256MBIT 143MHZ 54TSOP
Synchronous DRAM 256Mb 16Mx16 166MHz 3.3V 6ns 54-Pin BGA Tray
256Mb £¨32M x 8£© 32Mx8 3V 100mA 3.6V 167MHz Parallel 8bit TSOP-54 22.22mm*10.16mm*1.2mm
256Mb £¨16M x 16£© 16Mx16 2.5V 175mA 2.7V 200MHz Parallel 16bit TSOP-66 22.22mm*10.16mm*1.2mm

Descriptions

Descriptions of Micron MT48LC16M16A2F4-7E:G provided by its distributors.

Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, VFBGA-54
DRAM Chip SDR SDRAM 256Mbit 16Mx16 3.3V 54-Pin VFBGA
DRAM, SDRAM, 256Mb, x16, 54-ball VFBGA, RoHS
Micron SCT
MT48LC16M16A2F4-7E:G MICRON VFBGA54

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC16M16A2F47EG