Microchip VSC3316YYP-60

Crosspoint Switch, 16X16, 11.5Gbps Rohs Compliant: Yes |Microchip Technology VSC3316YYP-60
$ 73.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC3316YYP-60.

SHENGYU ELECTRONICS

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 73.225
$ 80.78
Stock
91,269
101,566
Authorized Distributors
6
6
Case/Package
FCBGA
FCBGA
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
2.5 V
2.5 V
Max Supply Current
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
-
-

Supply Chain

Projected EOL Date2025-10-19
Country of AssemblySouth Korea
Country of FabricationN/A
Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code5A991.c
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDS280DF810ABVT
IC RETIMER 28GBPS 135-FCBGA / 28 Gbps Multi-Rate 8-Channel Retimer
Texas InstrumentsDM3730CUSD100
DSP Fixed-Point 32-Bit 800MHz/1000MHz 2000MIPS 423-Pin FC-BGA Tray
Texas InstrumentsAM3703CUS
MPU Sitara RISC 32-Bit 800MHz 1.8V 423-Pin FC-BGA
STMicroelectronicsST6G3244MEBJR
1.8V~2.9V 1 6 1.62V~1.98V 120Mbps FlipChip-25(2x2) Translators / Level Shifters ROHS
NXP SemiconductorsMPC755CPX350LE
MPU PowerPC MPC7xx Processor RISC 64-Bit 0.22um 350MHz 2.5V/3.3V 360-Pin FCBGA Tray

Descriptions

Descriptions of Microchip VSC3316YYP-60 provided by its distributors.

Crosspoint Switch, 16X16, 11.5Gbps Rohs Compliant: Yes |Microchip Technology VSC3316YYP-60
FCBGA-196(15x15) Analog Switches / Multiplexers ROHS
Analog General Purpose Crosspoint 196-Pin FCBGA
6.5 Gbps 16x16 Crosspoint Switch
ASYNCHRONOUS CROSSPOINT SWITCH AND SIGNAL CONDITIONER

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC3316YYP60