STMicroelectronics ST6G3244MEBJR

1.8V~2.9V 1 6 1.62V~1.98V 120Mbps FlipChip-25(2x2) Translators / Level Shifters ROHS
$ 0.784
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST6G3244MEBJR.

Newark

Datasheet27 pages14 years ago

Inventory History

3 month trend:
-2.36%

CAD Models

Download STMicroelectronics ST6G3244MEBJR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-11-08
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-11-15
LTD Date2024-05-15

Related Parts

Switching Battery Charger, 1.6 A, with Power Path Management

Descriptions

Descriptions of STMicroelectronics ST6G3244MEBJR provided by its distributors.

1.8V~2.9V 1 6 1.62V~1.98V 120Mbps FlipChip-25(2x2) Translators / Level Shifters ROHS
Voltage Level 3.2ns 1 6 1.62V 1.98V 120Mbps 1.8V~2.9V 1.62V~1.98V , 2mm*2mm*400¦Ìm
VOLTAGE LEVEL TRANSLATOR, 1 Func, True Output, CMOS, PBGA25
Level Translator, 6 Input, 7 ns, 1.62 V to 1.98 V, 25 Pins, Flip Chip
Level translator for SD, SDIO, mini SD, micro SD cards with internal I/O supply and 15kV ESD protection
Voltage Level Translator 6-CH Bidirectional 25-Pin Flip-Chip T/R
ACTIVE (Last Updated: 7months ago) ST6G3 Tape & Reel (TR) INTERFACE CIRCUIT level shifter translator 5ns 1.8V 2mm -6mA
SPECIALTY INTERFACE CIRCUIT PBGA25
IC TRANSLATOR BIDIR 25FLIPCHIP
BIDIR VOLT TRANSLATOR, -40 TO 85DEG C; No. of Inputs: 6; Output Current: -; Propagation Delay: 3.2ns; No. of Pins: 25Pins; Logic Case Style: FCBGA; Supply Voltage Min: 1.62V; Supply Voltag; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics