Texas Instruments DS280DF810ABVT

Texas Instruments DS280DF810ABVT Retimer, 8-CH, 28GBPS, FCBGA-135NEW
$ 56.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS280DF810ABVT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago

HQonline

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+483%

Alternate Parts

Price @ 1000
$ 56.58
$ 58.59
Stock
213,787
167,065
Authorized Distributors
2
2
Number of Channels
8
8
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
-
-
Case/Package
FCBGA
FCBGA
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS280DF810ABVT.

Related Parts

Texas InstrumentsTLK10002CTR
Dual-channel 10-Gbps multi-rate transceiver 144-FCBGA -40 to 85

Descriptions

Descriptions of Texas Instruments DS280DF810ABVT provided by its distributors.

TEXAS INSTRUMENTS DS280DF810ABVT RETIMER, 8-CH, 28GBPS, FCBGA-135New
Tin/Silver/Copper (Sn/Ag/Cu) DS280DF810 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) signal buffer 2.5V 2.51mm -40C~85C 28.4Gbps
RETIMER, 8-CH, 28GBPS, FCBGA-135; IC Interface Type: -; Interface Applications: Back/Mid-plane Reach Extension, Jitter Cleaning for Front-port Optical, SFP28, QSFP28, CFP2/CFP4; Supply; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS280DF810ABVT .