Microchip USB5734-I/MR

USB5734 Series 3.3 V SMT 4-Port SS/HS USB Controller Hub - VFQFN-64EP
$ 5.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB5734-I/MR.

Microchip

Datasheet61 pages6 years ago
Datasheet0 pages0 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-0.10%

CAD Models

Download Microchip USB5734-I/MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.773
$ 7.111
$ 7.111
Stock
148,284
192,448
192,448
Authorized Distributors
6
2
2
Case/Package
QFN
VQFN
VQFN
Mount
Surface Mount
-
-
Number of Pins
64
64
64
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Interface
I2C, SMBus, SPI, UART, USB
-
-
Data Rate
5 Gbps
5 Gbps
5 Gbps
Number of Ports
4
-
-
Max Supply Voltage
3.6 V
-
-
Min Supply Voltage
1.08 V
-
-

Supply Chain

Projected EOL Date2039-04-21
Country of AssemblyChina, Taiwan, Thailand
Country of FabricationTaiwan
Country of OriginChina, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MCU 16-bit dsPIC RISC 280KB Flash 3.3V Automotive AEC-Q100 64-Pin TQFP Tray
IC MCU 16BIT 256KB FLASH 64TQFP / MCU 16-bit dsPIC RISC 256KB Flash 3.3V 64-Pin TQFP Tray
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
Texas InstrumentsTFP410PAP
165-MHz TMDS DVI transmitter/serializer & Panelbus™ integrated circuit 64-HTQFP 0 to 70

Descriptions

Descriptions of Microchip USB5734-I/MR provided by its distributors.

USB5734 Series 3.3 V SMT 4-Port SS/HS USB Controller Hub - VFQFN-64EP
USB Interface, USB Hub Controller, USB 2.0, 3.0, 3 V, 3.6 V, SQFN, 64 Pins
USB HUB CTRL, 4PORT, 5GBPS, SQFN-64; USB IC Type: USB Hub Controller; USB Standard: USB 2.0, 3.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: SQFN; No. of Pins: 64Pins; Data Rate: 5Gbps; No. of Ports

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB5734-I/MR.
  • USB5734-IMR
  • USB5734I/MR
  • USB5734IMR