Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33FJ128GP706-I/PT

MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
$ 7.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ128GP706-I/PT.

Augswan

Datasheet322 pages17 years ago

Mouser

Farnell

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-19.06%

CAD Models

Download Microchip DSPIC33FJ128GP706-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-12
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2006-04-12
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

DSPIC30F6015-30I/PT; 16bit PIC Microcontroller; 25MHz; 144kb Flash; 64-Pin TQFP
66KB 2.5V~5.5V PIC 52 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 16-bit dsPIC30 dsPIC RISC 132KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray

Descriptions

Descriptions of Microchip DSPIC33FJ128GP706-I/PT provided by its distributors.

MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
DSPIC33FJ128GP706-I/PT,16BIT PIC MICROCONTROLLER,40MHZ,128KB FLASH,64-PIN TQFP
160MHz 128KB 53 TQFP-64 Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -TQFP-64
IC MCU 16BIT 128KB FLASH 64TQFP dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 128KB (128K x 8) FLASH 64-TQFP (10x10)
IC, 16BIT MCU/DSP 128K FLASH, SMD; Product Range: dsPIC33F Series; Core Frequency: 40MHz; Flash Memory Size: 128KB; No. of I/O's: 53I/O's; Embedded Interface Type: DCI, ECAN, I2C, SPI, UART; Core Supply Voltage: 2.75V; DSC Cas
Digital Signal Processors and Controllers – DSP, DSC; MICROCHIP; DSPIC33FJ128GP706-I/PT; TQFP; CAN, I2C, IrDA, LIN, SPI, UART, USART; FLASH; dsPIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ128GP706-I/PT.
  • DSPIC33FJ128GP706-IPT
  • DSPIC33FJ128GP706I/PT
  • DSPIC33FJ128GP706IPT