Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip USB5537B-6080AKZE

Seven Port SS/HS Hub Controller with a 'dynamic' Battery Charging control pin
$ 7.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB5537B-6080AKZE.

Newark

Datasheet79 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+597%

CAD Models

Download Microchip USB5537B-6080AKZE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.206
$ 7.025
$ 7.025
Stock
1,277,048
109,993
109,993
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
72
72
72
Logic Function
-
-
-
Frequency
-
-
-
Interface
SMBus, SPI, USB
SMBus, SPI, USB
SMBus, SPI, USB
Memory Size
-
-
-
Min Supply Voltage
-
1.22 V
1.22 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-02-19
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

MicrochipLAN9352I/ML
2-Port 10/100 Managed Ethernet Switch with 8/16-Bit Non-PCI CPU Interface
MicrochipLAN9352/ML
2-Port 10/100 Managed Ethernet Switch with 8/16-Bit Non-PCI CPU Interface
MicrochipLAN8810I-AKZE
Microchip LAN8810I-AKZE; Ethernet Controller 10/100/1000 Mbits/s; 3.3V; 72-Pin QFN
3.3 V 100/133 MHz Differential 1:19 HCSL Clock ZDB/Fanout Buffer for PCIe

Descriptions

Descriptions of Microchip USB5537B-6080AKZE provided by its distributors.

Seven Port SS/HS Hub Controller with a 'dynamic' Battery Charging control pin
USB5537B Tray 8542.31.00.01 2017 interface controller 1.25V 3.3V 950mum 1.5Mbps 0C~70C
Low Speed/Full Speed/High Speed/Super Speed Hub Controller USB 2.0/USB 3.0 1.25V/3.3V Tray 72-Pin QFN EP
7-PORT SS/HS USB HUB CONTROLLER QFN72
USB IC Type:USB Hub Controller; USB Standard:USB 3.0; Supply Voltage Min:3V; Supply Voltage Max:3.6V; IC Case / Package:QFN; No. of Pins:72Pins; Data Rate:5Gbps; No. of Ports:7Ports; Operating Temperature Min:0°C; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB5537B-6080AKZE.
  • USB5537B6080AKZE