Microchip LAN9352/ML

2-Port 10/100 Managed Ethernet Switch with 8/16-Bit Non-PCI CPU Interface
$ 11.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9352/ML.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip LAN9352/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.22
$ 36.05
$ 36.05
Stock
78,987
52,698
52,698
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
72
72
72
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Projected EOL Date2039-08-17
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2015-08-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipLAN9352I/ML
2-Port 10/100 Managed Ethernet Switch with 8/16-Bit Non-PCI CPU Interface
MicrochipLAN9353I/ML
3-Port 10/100 Managed Ethernet Switch with Single MII/RMII/Turbo MII/Dual RMII
MicrochipLAN9354I/ML
3-PORT 10/100 Managed Ethernet Switch With Single Rmii 56 VQFN 8X8X1.0MM Tray
Texas InstrumentsMSP430F1491IRTDT
8 MHz MCU with 60KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85
Texas InstrumentsMSP430F147IRTDT
8 MHz MCU with 32 KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85
Texas InstrumentsMSP430F135IRTDT
8 MHz MCU with 16KB Flash, 512B SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85

Descriptions

Descriptions of Microchip LAN9352/ML provided by its distributors.

2-Port 10/100 Managed Ethernet Switch with 8/16-Bit Non-PCI CPU Interface
2-Port 10/100 Managed Ethernet Switch Wi; |Microchip Technology LAN9352/ML
Ethernet Switches, 100Mbps, 3.3V, VQFN-72, RoHS
Microchip SCT
Ethernet Switch 2-Port 100Mbps 72-Pin QFN Tray
IC ETHERNET SWITCH 2PORT 72QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9352ML