Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip USB5537B-6070AKZE

IC HUB CTLR USB 72VQFN / USB Hub Controller USB 3.0 USB Interface 72-QFN (10x10)
$ 6.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB5537B-6070AKZE.

Microchip

Datasheet79 pages10 years ago

Inventory History

3 month trend:
-23.15%

CAD Models

Download Microchip USB5537B-6070AKZE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.97
$ 7.163
$ 7.163
Stock
109,068
1,277,048
1,277,048
Authorized Distributors
6
6
6
Case/Package
-
-
-
Mount
Surface Mount
-
-
Number of Pins
72
72
72
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Interface
SMBus, SPI, USB
SMBus, SPI, USB
SMBus, SPI, USB
Data Rate
-
-
-
Number of Ports
-
7
7
Max Supply Voltage
3.6 V
-
-
Min Supply Voltage
1.22 V
-
-

Supply Chain

Projected EOL Date2039-10-27
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MicrochipLAN8810I-AKZE
Microchip LAN8810I-AKZE; Ethernet Controller 10/100/1000 Mbits/s; 3.3V; 72-Pin QFN
MicrochipLAN9303M-AKZE
Three Port 10/100 Managed Ethernet Switch with Dual MII/RMII/Turbo MII
7-/4-PORT Super Speed/hi-speed Usb Hub Controller 72 VQFN 10X10X0.9MM T/r Rohs Compliant: Yes
3.3 V 100/133 MHz Differential 1:19 HCSL Clock ZDB/Fanout Buffer for PCIe

Descriptions

Descriptions of Microchip USB5537B-6070AKZE provided by its distributors.

IC HUB CTLR USB 72VQFN / USB Hub Controller USB 3.0 USB Interface 72-QFN (10x10)
Four port SS/HS USB Hub controller with removable USB2 ports for production
Usb Hub Controller, 0 To 70Deg C; |Microchip Technology USB5537B-6070AKZE
USB HUB CONTROLLER, 0 TO 70DEG C; USB IC Type: USB Hub Controller; USB Standard: USB 2.0, 3.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: QFN; No. of Pins: 72Pins; Data Rate: 5Gbps; No. of Ports: 7 P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB5537B6070AKZE