Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip USB5534B-5000JZXTR

IC HUB CTLR USB 3.0 64QFN / USB Hub Controller USB 3.0 USB Interface 64-QFN (9x9)
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB5534B-5000JZXTR.

Augswan

Datasheet73 pages10 years ago

CAD Models

Download Microchip USB5534B-5000JZXTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.28
Stock
303,518
220,544
Authorized Distributors
0
1
Case/Package
QFN
QFN
Mount
-
Surface Mount
Number of Pins
-
64
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Interface
USB
SMBus, SPI, USB
Data Rate
5 Gbps
5 Gbps
Number of Ports
4
4
Max Supply Voltage
-
5.5 V
Min Supply Voltage
-
1.22 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

USB251XB Series 3.6 V 24 MHz 4 Port USB 2.0 High-Speed Hub Controller - QFN-36
Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 48-Pin SQFN EP
Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V T/R 48-Pin SQFN EP
Low Speed/Full Speed/High Speed USB Hub Controller USB 2.0 5V Tray 28-Pin QFN EP
Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 3.3V Tray 56-Pin QFN EP
Low Speed/Full Speed/High Speed USB Hub Controller USB 2.0 3.3V/5V Tray 28-Pin QFN EP

Descriptions

Descriptions of Microchip USB5534B-5000JZXTR provided by its distributors.

IC HUB CTLR USB 3.0 64QFN / USB Hub Controller USB 3.0 USB Interface 64-QFN (9x9)
USB5534B Tape & Reel (TR) EAR99 2010 interface controller 1.25V 3.3V 9mm 5Gbps 0C~85C
FOUR PORT SS/HS USB HUB CONTROLLER
4-Port Super Speed Usb Hub Controller, 64 Qfn 9X9X0.9Mm T/R Rohs Compliant: Yes |Microchip USB5534B-5000JZXTR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB5534B5000JZXTR