Microchip USB5434-JZX

USB Interface, USB Hub Controller, USB 3.0, 3 V, 3.6 V, QFN, 64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB5434-JZX.

Farnell

Datasheet73 pages11 years ago

Newark

CAD Models

Download Microchip USB5434-JZX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

USB5533B-5000JZX; USB Controller; 5Gbit/s; USB 2.0; USB 3.0; 1.25V; 3.3V; 64-Pin QFN
Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 48-Pin SQFN EP
Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 48-Pin SQFN EP
Low Speed/Full Speed/High Speed Host Controller USB 2.0/USB1.1 3.3V T/R 64-Pin PQFN EP
Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 3.3V Tray 56-Pin QFN EP
Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 3.3V Tray 56-Pin QFN EP

Descriptions

Descriptions of Microchip USB5434-JZX provided by its distributors.

USB Interface, USB Hub Controller, USB 3.0, 3 V, 3.6 V, QFN, 64
MICROCHIP USB5434-JZX IC, 4-PORT HI-SPEED USB HUB CNTRL, 64QFN
Usb Hub Controller, 5Gbps, Qfn-64; Usb Ic Type:usb Hub Controller; Usb Standard:usb 3.0; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:qfn; No. Of Pins:64Pins; Data Rate:5Gbps; No. Of Ports:4 Port Rohs Compliant: Yes
IC, 4-PORT HI-SPEED USB HUB CNTRL, 64QFN; USB Type:USB Hub Controller; USB Version:(Not Applicable); Digital IC Case Style:QFN; No. of Pins:64; No. of Ports:4; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:0°C to +70°C; Supply Voltage Range:(Not Applicable)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB5434JZX