Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip USB3803C-1-GL-TR

USB 2.0 Hi-Speed Hub Controller Optimized for Portable Applications
$ 7.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB3803C-1-GL-TR.

Microchip

Datasheet92 pages6 years ago

SHENGYU ELECTRONICS

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.91%

CAD Models

Download Microchip USB3803C-1-GL-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-01-06
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsTSC2004IRTJT
12-Bit, Nanopower, 4-Wire Touch Screen Controller 20-QFN -40 to 85
Texas InstrumentsTSC2004IRTJR
12-Bit, Nanopower, 4-Wire Touch Screen Controller 20-QFN -40 to 85
Texas InstrumentsTSC2006IRTJT
Nano-Power Touch Screen Controller with SPI Serial Interface 20-QFN -40 to 85
NXP SemiconductorsSGTL5000XNAA3
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Tray
NXP SemiconductorsSGTL5000XNLA3
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 20, Tray
NXP SemiconductorsSGTL5000XNAA3R2
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Reel

Descriptions

Descriptions of Microchip USB3803C-1-GL-TR provided by its distributors.

USB 2.0 Hi-Speed Hub Controller Optimized for Portable Applications
Ic, 3-Port Usb 2.0 Hub Cntrl, 25Wlcsp; |Microchip Technology USB3803C-1-GL-TR
IC, 3-PORT USB 2.0 HUB CNTRL, 25WLCSP; USB IC Type: USB Hub Controller; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: WLCSP; No. of Pins: 25Pins; Data Rate: 480Mbps; No. of Ports

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.