Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip USB3751A-1-A4-TR

Usb 2.0 Integrated Switch And Charger Detection 16 VQFN 3X3X0.9MM T/r Rohs Compliant: Yes
$ 0.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB3751A-1-A4-TR.

Microchip

Datasheet31 pages11 years ago
Datasheet4 pages24 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip USB3751A-1-A4-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-06-03
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

USB 2 Protection IC USB Interface 16-Pin QFN EP T/R
3.5KB 2.3V~5.5V PIC 20MHz 11 QFN-16-EP(3x3) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC16LF1503-I/MG; 8bit PIC Microcontroller; 20MHz; 2048 words Flash; 16-Pin QFN
NXP SemiconductorsMKL03Z32VFG4
Kinetis KL03: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 2KB SRAM, 16-QFN
NXP SemiconductorsMKL03Z8VFG4
Kinetis KL03: 48MHz Cortex-M0+ Ultra-Low Power MCU, 8KB Flash, 2KB SRAM, 16-QFN
NXP SemiconductorsMKL03Z16VFG4
Kinetis KL03: 48MHz Cortex-M0+ Ultra-Low Power MCU, 16KB Flash, 2KB SRAM, 16-QFN

Descriptions

Descriptions of Microchip USB3751A-1-A4-TR provided by its distributors.

Usb 2.0 Integrated Switch And Charger Detection 16 VQFN 3X3X0.9MM T/r Rohs Compliant: Yes
IC USB PROTECTION 16QFN / USB Controller USB 2.0 I2C Interface 16-QFN (3x3)
POWER LOAD SWITCH, 9V, QFN-16; Power Load Switch Type: -; Input Voltage: 9V; Current Limit: 100mA; On State Resistance: 0.07ohm; Distribution Switch Case Style: QFN; No. of Pins: 16Pins; Thermal Protection: -; On / Enable Input

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB3751A1A4TR