Microchip USB3347-CP

MICROCHIP USB3347-CP USB Interface, USB Transceiver, USB 2.0, 3 V, 5.5 V, QFN, 24 Pins
$ 1.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB3347-CP.

Microchip

Datasheet92 pages8 years ago
Datasheet5 pages24 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-63.87%

CAD Models

Download Microchip USB3347-CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-07
Country of AssemblySingapore, Taiwan
Country of FabricationTaiwan
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipSEC1200-CN-02
IC INTERFACE SPECIALIZED 24QFN / Smart Card Interface 24-QFN (5x5)
Texas InstrumentsPCA9539RGER
Sensor I2C SMBus 16-Pin 2.3V-5.5V 400kHz QFN SMD Adhesive Mount 4mm×4mm×1mm
NXP SemiconductorsPCA9548ABS,118
Other Interface ICs; PCA9548ABS,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; QFN
NXP SemiconductorsPCA9547BS,118
PCA9547 Series 5.5V ±100 mA 400 kHz 8-Ch I2C-bus Multiplexer with Reset-HVQFN-24
Texas InstrumentsPCA9555RGER
1μA 10mA 25mA I2C,SMBus 16 2.3V 5.5V 400KHz yes VQFN-24 SMD mount,glue mount 1mm(height)
Texas InstrumentsPCF8575RGER
16-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-VQFN -40 to 85

Descriptions

Descriptions of Microchip USB3347-CP provided by its distributors.

MICROCHIP USB3347-CP USB Interface, USB Transceiver, USB 2.0, 3 V, 5.5 V, QFN, 24 Pins
Enhanced Single Supply Hi-Speed USB ULPI Transceiver
e3 USB3347 Tray USB 2.0 interface receiver 5.5V 950mum -40C~85C
USB Transceiver 1TR 24-Pin QFN EP Tray
IC TXRX USB HS ENG ULPI 24VQFN
USB Bus Controller, CMOS, PQCC24
IC ADC 12BIT 50KSPS 8CH 16TSSOP
USB TRANSCEIVER, QFN-24; USB IC Type: USB PHY Transceiver; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Interface Case Style: QFN; No. of Pins: 24Pins; Data Rate: -; No. of Ports: -; Operating Tempera

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB3347CP