Texas Instruments SN65LVDT352PWR

Quad receiver with -4 to 5-V common-mode range 24-TSSOP -40 to 85
$ 2.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDT352PWR.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-6.93%

CAD Models

Download Texas Instruments SN65LVDT352PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.925
$ 3.163
Stock
146,540
184,337
Authorized Distributors
2
3
Interface
-
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsSN65LVDS352PW
Quad LVDS receiver with -4 to 5-V common-mode range 24-TSSOP -40 to 85
Analog DevicesADM3312EARUZ
+2.7V Serial Port RS-232 Transceiver (3 Drivers / 3 Receivers) with 15kV ESD
Analog DevicesADM3315EARUZ
Triple Transmitter/Receiver RS-232 24-Pin TSSOP Tube
Analog DevicesADM3312EARUZ-REEL7
+2.7V Serial Port RS-232 Transceiver (3 Drivers / 3 Receivers) with 15kV ESD
Texas InstrumentsMAX3243CPWR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface driver 5V 1mA 117.508773mg 150ns
Texas InstrumentsMAX3243IPWR
Other Interface ICs; MAX3243IPWR; TEXAS INSTRUMENTS; 28; 5.5 V; 3 V; TSSOP

Descriptions

Descriptions of Texas Instruments SN65LVDT352PWR provided by its distributors.

Quad receiver with -4 to 5-V common-mode range 24-TSSOP -40 to 85
IC DIFF RECEIVER QUAD HS 24TSSOP / LVDS Receiver 560Mbps 24-Pin TSSOP T/R
EAR99 65LVDT352 Tape & Reel (TR) LVDS interface transceiver 3.6V 0.00001A 92.589543mg 6ns
Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO24
Ic, Differential Receiver, Quad, Tssop24
LVDS/M-LVDS/ECL/CML Quad LVDS Receiver
20mA LVTTL 4 0 3V 6ns 3.6V CMOS,ECL,LVCMOS,LVDS,LVECL,LVPECL,PECL -0.05V(Min) 50mV(Max) 560Mbps TSSOP-24 SMD mount,glue mount 1.05mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.