Microchip USB3317C-CP-TR

Hi-Speed USB Transceiver with 1.8V-3.3V ULPI Interface - 26MHz Reference Clock
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB3317C-CP-TR.

Microchip

Datasheet78 pages9 years ago

Augswan

Future Electronics

Arrow Electronics

iiiC

Inventory History

3 month trend:
+14.62%

CAD Models

Download Microchip USB3317C-CP-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-22
Country of AssemblySingapore, Taiwan
Country of FabricationUnited States of America
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

Hi-Speed USB Transceiver with 1.8V ULPI Interface - 26MHz Reference Clock
MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN
MicrochipUSB2422/MJ
USB Interface, USB Hub Controller, USB 2.0, 3 V, 3.6 V, SQFN, 24 Pins
Texas InstrumentsPCA9539RGER
Sensor I2C SMBus 16-Pin 2.3V-5.5V 400kHz QFN SMD Adhesive Mount 4mm×4mm×1mm
Texas InstrumentsTCA8418RTWR
I2C Controlled Keypad Scan IC, Serial Interface, 24-Pin WQFN EP T/R
Texas InstrumentsTCA6416ARTWR
3μA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes WQFN-24 SMD mount,glue mount 800μm(height)

Descriptions

Descriptions of Microchip USB3317C-CP-TR provided by its distributors.

Hi-Speed USB Transceiver with 1.8V-3.3V ULPI Interface - 26MHz Reference Clock
Microchip USB3317C-CP-TR; USB Transceiver; USB 2.0; 1.8 to 3.3 V; 24-Pin QFN
IC TXRX USB 2.0 FLEXPWR 24QFN / USB Transceiver 1TR 24-Pin QFN EP T/R
e3 USB3317 Cut Tape (CT) USB 2.0 interface driver 5.5V 928.191737mg 480Mbps -40C~85C
Vqfn 26Mhz Usb 2.0 Ulpi Phy With Variable I/o Voltage Rohs Compliant: Yes
USB TXRX W/ULPI, USB2.0 OTG, VQFN-24; USB IC Type: USB PHY Transceiver; USB Standard: USB 2.0 OTG; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.3V; Interface Case Style: VQFN; No. of Pins: 24Pins; Data Rate: -; No. of Ports:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB3317-C-CP-TR
  • USB3317C-CP-TR.