Microchip USB2513B-I/M2

USB2513B Series 3.6 V 65 mA USB 2.0 Hi-Speed Hub Controller - SQFN-36
$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2513B-I/M2.

Microchip

Datasheet57 pages10 years ago
Datasheet0 pages0 years ago

Electro Sonic

Future Electronics

TME

Inventory History

3 month trend:
-2.01%

CAD Models

Download Microchip USB2513B-I/M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.49
$ 2.49
$ 2.49
Stock
200,291
246,927
246,927
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
36
36
36
Logic Function
-
-
-
Interface
I2C, SMBus, USB
I2C, SMBus, USB
I2C, SMBus, USB
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
480 Mbps
100 kbps
100 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-07-07
Country of AssemblyTaiwan, Thailand
Country of FabricationSingapore
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

MicrochipUSB2512B-AEZG
Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin VQFN EP
Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin VQFN EP
MicrochipUSB2512-AEZG
Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin QFN EP
Texas InstrumentsCC1111F32RSP
TEXAS INSTRUMENTS CC1111F32RSP TRANSCEIVER, RF, WITH MCU, 36QFN
Texas InstrumentsCC2511F8RSP
2.4 GHz Radio Transceiver, 8051 MCU, 8 kB Flash memory and full-speed USB interface 36-VQFN -40 to 85
Texas InstrumentsCC2511F32RSPR
I2S, SPI, USART, USB QFN-36-EP(6x6) RF Transceiver ICs ROHS

Descriptions

Descriptions of Microchip USB2513B-I/M2 provided by its distributors.

USB2513B Series 3.6 V 65 mA USB 2.0 Hi-Speed Hub Controller - SQFN-36
Three Port USB 2.0 Hi-Speed Hub Controller
USB2513B Tray e3 2012 interface controller 3V~3.6V 6mm 65mA 480Mbps
USB Interface Integrated Circuits; MICROCHIP; USB2513B-I/M2; I2C, SMBus, USB; 1 mm; 3 V - 3.6 V; 36
Usb Hub Controller, Usb 2.0, Sqfn-36; |Microchip Technology USB2513B-I/M2
Switching Voltage Regulators 1.2A High Eff SD Converter
Microchip USB Controllers, supportUSB 2.0, 36needle
USB Bus Controller, CMOS, PQCC36
IC HUB CTLR 3PORT USB 2.0 HS 36S
USB HUB CONTROLLER, USB 2.0, SQFN-36; USB IC Type: USB Hub Controller; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: SQFN; No. of Pins: 36Pins; Data Rate: 480Mbps; No. of Ports: 3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB2513B-IM2