Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip USB2241-AEZG-06

USB224x Series 35 Mbps 3.3 V USB 2.0 Multi-Format Flash Media Controller -QFN-36
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2241-AEZG-06.

Farnell

Datasheet0 pages0 years ago

Factory Futures

Electro Sonic

Microchip

TME

Inventory History

3 month trend:
+5.68%

CAD Models

Download Microchip USB2241-AEZG-06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-03-01
Country of AssemblyChina, Taiwan
Country of FabricationSingapore
Country of OriginChina, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MICROCHIP USB2244-AEZG-06, USB CONTROLLER, 35MBIT/S, USB 2.0, 3.3 V, 36-PIN QFN
Microchip USB2244I-AEZG-06; USB Controller; 35Mbit/s; USB 2.0; 3.3 V; 36-Pin QFN
MicrochipUSB2513B-AEZC
IC HUB CONTROLLER USB 36QFN USB Hub Controller USB 2.0 USB Interface 36-QFN (6x6)
NXP SemiconductorsSGTL5000XNAA3
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Tray
Texas InstrumentsTLV320AIC3204IRHBT
Texas Instruments Audio Codec IC, 2passageway, 32Pin, QFNencapsulation, 192kspssampling_rate
Texas InstrumentsTLV320AIC3104IRHBT
Texas Instruments Audio Codec IC, 2passageway, 32Pin, QFNencapsulation, 96kspssampling_rate

Descriptions

Descriptions of Microchip USB2241-AEZG-06 provided by its distributors.

USB224x Series 35 Mbps 3.3 V USB 2.0 Multi-Format Flash Media Controller -QFN-36
IC CONTROLLER USB 36QFN USB Controller USB 2.0 Serial Interface 36-QFN (6x6)
Ultra Fast USB 2.0 Multi-Format, SD/MMC, and MS Flash Media Controller
USB PERIPHERAL CONTROLLER, 480MBPS, QFN-; USB PERIPHERAL CONTROLLER, 480MBPS, QFN-36; USB IC Type:Flash Media Controller; USB Standard:USB 2.0; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:QFN; No. of Pins:36Pins; Data Rate:480Mbps; No. of Ports:-

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB2241-AEZG-06.
  • USB2241AEZG06