Microchip USB2512A-AEZG

Microchip USB2512A-AEZG, Usb Controller, 3-CHANNEL, Usb 2.0, 3.3 V, 36-PIN QFN
$ 1.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2512A-AEZG.

RS (Formerly Allied Electronics)

Datasheet76 pages16 years ago

Alternate Parts

Price @ 1000
$ 1.78
$ 2.27
Stock
128,676
1,605,944
Authorized Distributors
1
6
Case/Package
QFN
-
Number of Pins
36
36
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Interface
-
I2C, SMBus, USB
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Descriptions

Descriptions of Microchip USB2512A-AEZG provided by its distributors.

MICROCHIP USB2512A-AEZG, USB CONTROLLER, 3-CHANNEL, USB 2.0, 3.3 V, 36-PIN QFN
Two Port USB 2.0 Hi-Speed Hub Controller
CONTROLLER, HUB, USB2.0, 2PORT, 36QFN; Memory Controller Type: -; Voltage Tolerance ±: -; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Controller IC Case Style: QFN; No. of Pins: 36Pins; Operating Temperature Min: 0°C; Ope

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB2512AAEZG