Microchip USB2504-JT

Low Speed/Full Speed/High Speed Compatible 4 Port Hub USB 2.0 1.8V/3.3V Tray 64-Pin TQFP
$ 3.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2504-JT.

Microchip

Datasheet42 pages10 years ago
Datasheet5 pages24 years ago

Mouser

Inventory History

3 month trend:
+29.89%

CAD Models

Download Microchip USB2504-JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.865
$ 3.86
Stock
162,331
123,881
Authorized Distributors
6
6
Case/Package
-
-
Mount
Surface Mount
Surface Mount
Number of Pins
64
64
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Interface
I2C, SMBus, SPI, USB
I2C, SMBus, USB
Data Rate
480 Mbps
480 Mbps
Number of Ports
4
4
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
1.71 V
1.71 V

Supply Chain

Projected EOL Date2034-11-30
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

MicrochipUSB2504A-JT
Low Speed/Full Speed/High Speed Compatible 4 Port Hub USB 2.0 1.8V/3.3V Tray 64-Pin TQFP
Ethernet Controller Ethernet Controller 10/100Mbps Parallel/SPI 3V to 3.6V 64-Pin TQFP Tray
Texas InstrumentsTFP410PAP
165-MHz TMDS DVI transmitter/serializer & Panelbus™ integrated circuit 64-HTQFP 0 to 70
MicrochipMTCH6303-I/PT
IC TOUCH CTRLR 64TQFP / Capacitive Touch Screen 64-Pin TQFP Tray
Texas InstrumentsTSC2300IPAGR
Touch Screen Controllers 20-Bit, 48-Ksps I2S Audio Codec
Texas InstrumentsTLV320AIC24KIPFB
Layout and Grounding Guidelines for TLV320AIC2x | IC CODEC 16BIT DUAL PROG 48-TQFP

Descriptions

Descriptions of Microchip USB2504-JT provided by its distributors.

Low Speed/Full Speed/High Speed Compatible 4 Port Hub USB 2.0 1.8V/3.3V Tray 64-Pin TQFP
MICROCHIP USB2504-JT, USB CONTROLLER, 3-CHANNEL, 480MBIT/S, USB 2.0, 64-PIN TQFP
USB Interface, USB Hub Controller, USB 2.0, 3 V, 3.6 V, LQFP, 64 Pins
USB HUB CONTROLLER, 0 TO 70DEG C; USB IC Type: USB Hub Controller; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: LQFP; No. of Pins: 64Pins; Data Rate: 480Mbps; No. of Ports: 4 Por

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB2504-JT.
  • USB2504JT