Microchip TC7660SCOA

Microchip TC7660SCOA, DC-DC Converter, 8-Pin SOIC | Microchip Technology Inc. TC7660SCOA
$ 0.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC7660SCOA.

element14 APAC

Datasheet11 pages25 years ago
Datasheet11 pages25 years ago

Newark

Microchip

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-72.97%

CAD Models

Download Microchip TC7660SCOA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.832
$ 0.832
$ 0.832
Stock
196,454
372,486
372,486
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
20 mA
20 mA
20 mA
Switching Frequency
45 kHz
-
-
Min Input Voltage
1.5 V
1.5 V
1.5 V
Max Input Voltage
17 V
12 V
12 V
Min Output Voltage
-12 V
-12 V
-12 V
Max Output Voltage
-1.5 V
-1.5 V
-1.5 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM2660MX/NOPB
IC REG SWTCHD CAP INV 0.1A 8SOIC / Charge Pump INV/STPUP -1.5V to -5.5V 100mA 8-Pin SOIC T/R
Texas InstrumentsMAX660MX/NOPB
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsLM2662MX/NOPB
200mA switched capacitor voltage converter 8-SOIC -40 to 85
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 125°C
1 Output 1.25 V Adjustable 1.5 A Buck Boost Switching Regulator IC - SOIC-8
Boost,Buck No 33KHz Adjustable 1 40V(Switch) 1.25V 40V 3V SOIC-8 SMD mount,glue mount

Descriptions

Descriptions of Microchip TC7660SCOA provided by its distributors.

Microchip TC7660SCOA, DC-DC Converter, 8-Pin SOIC | Microchip Technology Inc. TC7660SCOA
Microchip DCDCconversion chip, inverting converter, 1.5 V, 10 Voutput, 12 VInput, SOIC
TC7660S Tube Active Ratiometric DC to DC switching regulator 5V 3.91mm 20mA 470mW
Charge Pump INV/STPUP -12V to -1.5V/3V to 24V 20mA Automotive 8-Pin SOIC N Tube
Switched Capacitor Converter, 0.02A, 45kHz Switching Freq-Max, PDSO8
TC7660 Series 1.5 to 12 V Super Charge Pump DC-to-DC Voltage Converter - SOIC-8
IC TC7660 Charge Pump Voltage Converter 1.5V-10V 8-pin SOIC
IC Case / Package:SOIC; No. of Pins:8Pins; Output Current Max:20mA; Fixed Output Voltage Nom:-; Adjustable Output Voltage Min:-12V; Adjustable Output Voltage Max:-1.5V; Input Voltage Min:1.5V; Input Voltage Max:12V; Product Range:- RoHS Compliant: Yes
The TC7660S is a pin-compatible upgrade to the Indus-try standard TC7660 charge pump voltage converter. It converts a +1.5V to +12V input to a corresponding -1.5V to-12V output using only two low-cost capacitors, eliminating inductors and their associated cost, size and EMI. Added features include an extended supply range to 12V, and a frequency boost pin for higher operating frequency, allowing the use of smaller external capacitors. The on-board oscillator operates at a nominal frequency of 10kHz. Frequency is increased to 45kHz when pin 1 is connected to V+. Operation below 10kHz (for lower supply current applications) is possible by connecting an external capacitor from OSC to ground (with pin 1 open). The TC7660S is available in both 8-pin DIP and 8-pin small outline (SOIC) packages in commercial and extended temperature ranges.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC7660SCOA.
  • TC7660SCOA..