Microchip TC7126ACKW

Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 15 V, 44 Pins, PQFP
$ 16.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC7126ACKW.

Upverter

Datasheet26 pages20 years ago

Electro Sonic

Microchip

Mouser

CAD Models

Download Microchip TC7126ACKW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.03
$ 12.505
Stock
126,459
76,277
Authorized Distributors
6
6
Case/Package
PQFP
QFP
Number of Pins
44
44
Number of Bits
-
-
Sampling Rate
-
-
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MicrochipTC7107CKW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, MQFP
Texas InstrumentsADC12048CIVF/NOPB
12-Bit Plus Sign 216 kHz 8 Channel Sampling Analog to Digital Converter 44-QFP -40 to 85
MicrochipTC7107ACKW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, MQFP
Texas InstrumentsADC12048CIVF
12-Bit Plus Sign 216 kHz 8 Channel Sampling Analog to Digital Converter 44-QFP -40 to 85
Analog DevicesAD7859AS
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PQFP44
MicrochipTC7109ACKW
Microchip TC7109ACKW; 12 bit Serial ADC; Differential Input; 44-Pin PQFP

Descriptions

Descriptions of Microchip TC7126ACKW provided by its distributors.

Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 15 V, 44 Pins, PQFP
IC ADC 3 1/2DGT LCD DVR 44-MQFP | Microchip Technology Inc. TC7126ACKW
Ic, a/D Converter, single,3 1/2-Digit, cmos; |Microchip Technology TC7126ACKW
Ic, a/d Converter, single, 3 1/2-Digit, cmos, qfp, 44Pin Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.