Microchip TC7126CKW

Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 15 V, 44 Pins, PQFP
$ 12.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC7126CKW.

Upverter

Datasheet26 pages20 years ago

Electro Sonic

Microchip

Mouser

CAD Models

Download Microchip TC7126CKW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.505
$ 14.937
Stock
71,127
119,900
Authorized Distributors
6
6
Case/Package
QFP
PQFP
Number of Pins
44
44
Number of Bits
-
-
Sampling Rate
-
-
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MicrochipTC7116CKW
Microchip TC7116CKW, 3-1/2 digit Serial ADC, Differential Input, 44-Pin PQFP
MicrochipTC7117CKW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, PQFP
MicrochipTC7107CKW713
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, MQFP
Analog DevicesICL7137CMH+D
Low-Power, 3 1/2 Digit A/D Converter
Analog DevicesICL7136CMH+D
1-CH 16-BIT DUAL-SLOPE ADC PARALLEL ACCESS PQFP44
Analog DevicesICL7136CMH+TD
Low-Power, 3 1/2 Digit A/D Converter

Descriptions

Descriptions of Microchip TC7126CKW provided by its distributors.

Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 15 V, 44 Pins, PQFP
IC ADC 3 1/2DGT LCD DVR 44-MQFP | Microchip Technology Inc. TC7126CKW
Single Channel Single ADC Dual Slope 3 1/2Digit LCD 44-Pin MQFP Tray
Ic, a/D Converter, single,3 1/2-Digit, cmos; |Microchip Technology TC7126CKW

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.