Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC7117ACPL

Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP
$ 8.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC7117ACPL.

Microchip

Datasheet26 pages13 years ago

Upverter

SHENGYU ELECTRONICS

Factory Futures

Mouser

Inventory History

3 month trend:
-9.52%

CAD Models

Download Microchip TC7117ACPL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.37
$ 4.93
$ 4.93
Stock
128,518
99,201
99,201
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
40
40
40
Number of Bits
3
3
3
Sampling Rate
-
-
-
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
5 V
5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC7117CPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP
MicrochipTC7107CPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP
MicrochipTC7107ACPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP
IC; 3 1/2 Digit, LCD, Low Pwr Display, ADC w/Overrange Recovery, PDIP40, Pb-Free
Analogue to Digital Converter, 3.5 bit, 3 SPS, Dual (+/-), -5 V, 5 V, DIP
3 1/2 Digit, Low Power, Single Chip A/D Converter | IC DISPLAY DRIVER 3.5DIGIT 40DIP

Descriptions

Descriptions of Microchip TC7117ACPL provided by its distributors.

Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP
3-1/2 DIGIT ANALOG-TO-DIGITAL CONVERTERS WITH HOLD | IC ADC 3 1/2DGT LED DVR 40-DIP
Adc Disp Drive 3.5 Digits Differential; |Microchip Technology TC7117ACPL
ADC, Dual-Slope, 13-Bit, 1 Func, 1 Channel, CMOS, PDIP40
1-Channel Single ADC Dual Slope 3 1/2Digit LED 40-Pin PDIP Tube
ADC, 3-1/2 DIGIT, LED DRIVER, 40DIP; Resolution (Bits): 3.5bit; Sampling Rate: -; Input Channel Type: Differential; Data Interface: Parallel; Supply Voltage Type: -; Supply Voltage Min: -; Supply Voltage Max: -; ADC / DAC Case
ADC, 3-1/2 DIGIT, LED DRIVER, 40DIP; Resolution (Bits):3.5bit; Supply Voltage Range - Analogue:9V; Supply Current:800µA; Digital IC Case Style:DIP; No. of Pins:40; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:7117; Data Interface:Parallel; IC Case Style:DIP; Input Channel Type:Differential

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.