Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC7107ACPL

Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP
$ 6.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC7107ACPL.

Augswan

Datasheet34 pages18 years ago

Microchip

element14

Jameco (USA)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+298%

CAD Models

Download Microchip TC7107ACPL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.02
$ 5.22
$ 5.22
Stock
110,778
133,265
133,265
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
40
40
40
Number of Bits
3
3
3
Sampling Rate
-
-
-
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
5 V
5 V
5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipTC7117CPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP
MicrochipTC7107CPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP
MicrochipTC7116CPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 15 V, 40 Pins, PDIP
Analogue to Digital Converter, 3.5 bit, 3 SPS, Dual (+/-), -5 V, 5 V, DIP
3 1/2 Digit, Low Power, Single Chip A/D Converter | IC DISPLAY DRIVER 3.5DIGIT 40DIP

Descriptions

Descriptions of Microchip TC7107ACPL provided by its distributors.

Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP
Single Channel Single Analog to Digital Converter Dual Slow PE 3 1/2Digit LED 40-Pin PDIP
Adc Disp Drive 3.5 Digits Differential; |Microchip Technology TC7107ACPL
ADC, Dual-Slope, 13-Bit, 1 Func, 1 Channel, CMOS, PDIP40
MICROCHIP TC7107ACPL, ADC, DIFFERENTIAL INPUT, 40-PIN PDIP
MicrochipAnalog-to-digital converter, Single channel, Differential input, 40Pin
TC7107 Series 5 V 7-Segment 3-1/2 Digit Analog-to-Digital Converter - PDIP-40
ADC, 3-1/2 DIGIT, LED DRIVER, 40DIP; Resolution (Bits): 3.5bit; Sampling Rate: -; Input Channel Type: Differential; Data Interface: Parallel; Supply Voltage Type: Single; Supply Voltage Min: -; Supply Voltage Max: 5V; ADC / DAC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC7107ACPL.