Renesas ICL7136CPLZ

IC; 3 1/2 Digit, LCD, Low Pwr Display, ADC w/Overrange Recovery, PDIP40, Pb-Free
$ 6.69
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL7136CPLZ.

Integrated Device Technology

Datasheet15 pages25 years ago
Datasheet15 pages25 years ago

Renesas

Newark

element14 APAC

TME

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.00 - Jul 21, 2005
Verification

Inventory History

3 month trend:
-71.03%

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1991-08-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-05-30
LTD Date2026-11-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

3 1/2 Digit, Low Power, Single Chip A/D Converter | IC DISPLAY DRIVER 3.5DIGIT 40DIP
MicrochipTC7126CPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 15 V, 40 Pins, PDIP
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
MicrochipTC7117CPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP
MicrochipTC7107CPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP

Descriptions

Descriptions of Renesas ICL7136CPLZ provided by its distributors.

IC; 3 1/2 Digit, LCD, Low Pwr Display, ADC w/Overrange Recovery, PDIP40, Pb-Free
3 1/2 Digit LCD, Low Power Display, A/D Converter with Overrange Recovery ADC, Dual-Slope, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
1-Channel Single ADC Dual Slope 3sps 3 1/2Digit LCD 40-Pin PDIP Tube / IC ADC 3.5DIGIT LCD LP 40DIP
ANALOG TO DIGITAL CONVERTER ADC, 3.5BIT, 3SPS, DIP-40
ICL7136 Series 3 1/2 Digit LCD/LED Display Analog to Digital Converter - PDIP-40
Unipolar DUAL CMOS Single Analog to Digital Converter 0.05% 70C 15V 7Weeks
A/D Converter (A-D) IC; Resolution (Bits):3.5; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Max:15V; Package/Case:40-DIP; No. of Pins:40 ;RoHS Compliant: Yes
3.5 DIGIT ADC, 7136, DIP40; Resolution, Bits:3.5bit; Sampling Rate:3SPS; No. of Channels:1; Input Type:Differential; Interface Type:Parallel; Voltage, Supply Max:15V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:40; Operating Temperature Range:0°C to +70°C; Base Number:7136; IC Generic Number:7136; Logic Function Number:7136; No. of Bits:3.5; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Time, Conversion:333ms

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL7136CPLZ.