Microchip TC648BEUA713

PWM Fan Motor Speed Controller 8-Pin MSOP T/R
$ 2.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC648BEUA713.

Microchip

Datasheet36 pages13 years ago

Electro Sonic

SHENGYU ELECTRONICS

CAD Models

Download Microchip TC648BEUA713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.158
$ 1.35
Stock
101,527
122,985
Authorized Distributors
5
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
-
Output Voltage
-
4.4 V
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-05
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-05-05
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

Cuk, SEPIC, Boost, Flyback, Forward No 600kHz Transistor Driver, 1 Ch, 5.5V 3V, MSOP-8, SMD
Boost/Cuk/Flyback/SEPIC Transistor Driver, Yes, 300kHz, 1Ch, 5.5V/3V, MSOP-8, SMD
MicrochipMCP1630V-E/MS
MCP1630 Series 3.5 MHz High-Speed Microcontroller Pulse Width Modulator-MSOP-8
Texas InstrumentsLMP8603MM/NOPB
-22 to 60V, bi-directional current sense amplifier w/ in-line filter capability 8-VSSOP -40 to 125
Texas InstrumentsLM2832XMY
High Frequency 2.0A Load - Step-Down DC-DC Regulator 8-HVSSOP -40 to 125
Texas InstrumentsLM7705MME/NOPB
IC REG SWITCHED CAP INV 8VSSOP / Charge Pump INV -0.233V -35mA 8-Pin VSSOP T/R

Descriptions

Descriptions of Microchip TC648BEUA713 provided by its distributors.

PWM Fan Motor Speed Controller 8-Pin MSOP T/R
PWM FAN SPEED CONTROLLER WITH AUTO-SHUTDOWN AND OVER-TEMPERATURE ALERT
Fan Manager, 3.0 to 5.5V, MSOP-8, RoHS
Microchip SCT
Controllers - PWM Fan Shtdn & Over-T Alert

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.