Microchip TC624EOA

Ic, temperature Sensor, sop, 8Pin, plastic; |Microchip Technology TC624EOA
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC624EOA.

Microchip

Datasheet16 pages13 years ago
Datasheet14 pages20 years ago

Mouser

Inventory History

3 month trend:
-7.81%

CAD Models

Download Microchip TC624EOA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.65
$ 1.77
$ 1.77
Stock
98,937
105,886
105,886
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
4.5 V
4.5 V
4.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MicrochipTC623CEOA
TC623 Series 4.5 V Dual Trip Point Temperature Sensor - SOIC-8
MicrochipTC624COA
Ic, temperature Sensor, sop,8Pin, plastic; |Microchip Technology TC624COA
MicrochipTC623CCOA713
Ic, temperature Sensor, sop,8Pin, plastic; |Microchip Technology TC623CCOA713
Texas InstrumentsLM76CHMX-5
0.5C, 1C, 12-Bit + Sign Digital Temp Sensor & Thermal Window Comparator w/ Two-Wire Interf 8-SOIC -55 to 150
Texas InstrumentsTMP75AIDR
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125
Texas InstrumentsTMP75AID
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125

Descriptions

Descriptions of Microchip TC624EOA provided by its distributors.

Ic, temperature Sensor, sop,8Pin, plastic; |Microchip Technology TC624EOA
Temp Sensor Analog 8-Pin SOIC N Tube
PROG SOLID-STATE TEMP SENSOR8 SOIC 3.90MM(.150IN) TUBE
Temperature Switch, 2.7 to 4.5V, SOIC-8, RoHS
Microchip SCT
Temp Sensors - Logic Output - Trip Point Prog Solid-State
±5°C SO SMD mount 4.9mm(Length)*3.9mm(width)
THERMOSTAT PROG ACT HI/LOW 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.