Microchip TC624COA

Ic, temperature Sensor, sop, 8Pin, plastic; |Microchip Technology TC624COA
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC624COA.

Microchip

Datasheet16 pages13 years ago
Datasheet14 pages20 years ago

Mouser

CAD Models

Download Microchip TC624COA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 1.77
$ 1.77
Stock
125,436
105,886
105,886
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
125 °C
125 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
4.5 V
4.5 V
4.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MicrochipTC623CCOA713
Ic, temperature Sensor, sop,8Pin, plastic; |Microchip Technology TC623CCOA713
MicrochipTC623CCOA
Ic, temperature Sensor, sop,8Pin, plastic; |Microchip Technology TC623CCOA
Temp Sensor Digital Serial (2-Wire) 8-Pin SOIC N T/R
MicrochipTC622COA
Temperature Sensor Analog 8-Pin SOIC N Tube
Analog DevicesADM1032ARZ
TEMP MONITOR, SMD, SOIC8, 1032; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Base Number:1032; Sensor IC Case Style:SOIC
Texas InstrumentsLM86CIM/NOPB
±0.75°C remote and local temperature sensor with SMBus interface 8-SOIC 0 to 125

Descriptions

Descriptions of Microchip TC624COA provided by its distributors.

Ic, temperature Sensor, sop,8Pin, plastic; |Microchip Technology TC624COA
Temp Sensor Analog 8-Pin SOIC N Tube
Temperature Switch, 2.7 to 4.5V, SOIC-8, RoHS
Microchip SCT
Temp Sensors - Logic Output - Trip Point Prog Solid-State
THERMOSTAT PROG ACT HI/LOW 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.