Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC500COE

TC500 16-SOIC (0.295 7.50mm Width) Serial CMOS analog front end ic ±4.5V~7.5V 10sps 70C 10mW
$ 3.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC500COE.

Augswan

Datasheet38 pages17 years ago

element14

DigiKey

iiiC

Inventory History

3 month trend:
-1.13%

CAD Models

Download Microchip TC500COE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.678
$ 4.36
$ 4.36
Stock
116,328
126,697
126,697
Authorized Distributors
6
6
6
Number of Bits
16
17
17
Number of Channels
1
1
1
Max Power Dissipation
10 mW
10 mW
10 mW
Power Dissipation
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
7.5 V
7.5 V
7.5 V
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of A/D Converters
1
1
1
Slew Rate
-
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAMC1204QDWRQ1
1-Channel Single ADC Delta-Sigma 78ksps 16-bit Serial Automotive 16-Pin SOIC T/R
Texas InstrumentsAMC1203DW
1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 16-Pin SOIC Tube
Texas InstrumentsAMC1204BDWR
1-Channel Single ADC Delta-Sigma 78ksps 16-bit Serial 16-Pin SOIC T/R
MicrochipTC500ACOE
TC500 Series 7.5V 16-Bit Precision Analog Front Ends with Dual Slope ADC-SOIC-16
MicrochipTC500ACOE713
TC500A 16-SOIC (0.295 7.50mm Width) Serial CMOS analog front end circuit 7.5V 70C 10mW 2.64mm
MicrochipMCP3304-CI/SL
8-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 16-Pin SOIC N Tube

Descriptions

Descriptions of Microchip TC500COE provided by its distributors.

TC500 16-SOIC (0.295 7.50mm Width) Serial CMOS analog front end ic ±4.5V~7.5V 10sps 70C 10mW
Analog Front End IC, 1 Channel, 16 bit, Microwire, 4.5 V to 7.5 V, 16 Pins, PSOIC W
TC500 Series 7.5V 16-Bit Precision Analog Front Ends with Dual Slope ADC-SOIC-16
Microchip Analog Front End (AFE), 16 bit, simple input/Output Interface, surface mount installation, for analog signal processors、Measurement、sensor interface
IC, ANALOG FRONT END, 16BIT, 16SOIC; Resolution (Bits): 17bit; Sampling Rate: 10SPS; Input Channel Type: Differential; Data Interface: 3 Wire, Serial; Supply Voltage Type: Dual (+/-); Supply Voltage Min: -7.5V; Supply Voltage
IC, ANALOG FRONT END, 16BIT, 16SOIC; IC Function:Precision Analogue Front Ends with Dual Slope ADC; Brief Features:3-Pin Control Interface to Microprocessor, Directly Accepts Bipolar and Differential Input Signals; Supply Voltage Range:± 4.5V to ± 7.5V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:SOIC; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); Base Number:500; IC Function:16-Bit Analog Processor

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC500COE.