Microchip TC4452VOA713

IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
$ 1.8
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4452VOA713.

Microchip

Datasheet0 pages0 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
+37.38%

CAD Models

Download Microchip TC4452VOA713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.8
$ 1.92
Stock
221,511
509,007
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
1
1
Max Output Current
13 A
13 A
Rise Time
40 ns
40 ns
Fall Time
40 ns
40 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2034-02-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-02-06
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipTC4451VOA
Tube TC4451 Low-Side 2002 gate driver 40ns -40C~150C TJ 13A 13A 0.8V 2.4V
MicrochipMIC4451YM
MIC4451 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - SOIC-8
MicrochipMIC4452YM
Driver 12A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC DRIVER MOSF 12A LO SIDE 8SOIC
Tape & Reel (TR) FAN3122 Low-Side 2014 gate driver 29ns -55C~150C TJ 10.6A 11.4A 396mW
LittelfuseIXDD614SI
IXD_614 Series 35 V 14 A 0.8 Ohm Low-Side Ultrafast MOSFET Driver - SOIC-8
LittelfuseIXDI614SI
IXD_614 Series 35 V 14 A SMT Low-Side Ultrafast Mosfet Driver - SOIC-8EP

Descriptions

Descriptions of Microchip TC4452VOA713 provided by its distributors.

IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
Tape & Reel (TR) TC4452 Low-Side 2006 gate driver 40ns -40C~150C TJ 13A 13A 0.8V 2.4V
Driver 13A 1-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N T/R
TC4452 Series 13 A 18 Vmax 1.5 Ohm Single Low Side MOSFET Driver - SOIC-8
Ic, single Mosfet Driver, sop,8Pin, plastic; |Microchip Technology TC4452VOA713
30ns 1 4.5V 52ns 18V 800mV,2.4V Non-Inverted-Phase IGBT,MOSFET,NChannel,PChannel 32ns Low voltage side 13A,13A SOIC-8 SMD mount 4.9mm(Length)*3.9mm(width)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.