Microchip TC4451VMF713

Tape & Reel (TR) TC4451 Low-Side 2006 gate driver 40ns -40C~150C TJ 13A 13A 0.8V 2.4V
$ 5.8
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4451VMF713.

Microchip

Datasheet0 pages0 years ago

Mouser

CAD Models

Download Microchip TC4451VMF713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.8
$ 2.33
Stock
91,568
106,405
Authorized Distributors
6
6
Case/Package
DFN
DFN
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
1
1
Max Output Current
13 A
13 A
Rise Time
40 ns
30 ns
Fall Time
40 ns
32 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2034-02-06
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-02-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4452VMF713
Ic, single Mosfet Driver, llcc,8Pin, plasti; |Microchip Technology TC4452VMF713
MicrochipTC4452VMF
Driver 13A 1-OUT Low Side Non-Inv Automotive 8-Pin DFN-S EP Tube
MicrochipTC4421AVMF
Ic, single Mosfet Driver, cmos, llcc,8Pin, p; |Microchip Technology TC4421AVMF
Halogen Free NO LEAD RoHS Compliant Obsolete IC Gate Driver 2mm 0.6V 3.3V 5mA 0C~150C TJ
LittelfuseIXDD609D2TR
IXDD609 Series 35 V 9 A SMT Low-Side Ultrafast MOSFET Driver - DFN-8EP
Analog DevicesMAX5048BATT+T
NO LEAD ROHS3Compliant Obsolete S-XDSO-N6 IC Gate Driver 3mm 0.8V 2.4V 1.3A 7.6A -40C~150C TJ

Descriptions

Descriptions of Microchip TC4451VMF713 provided by its distributors.

Tape & Reel (TR) TC4451 Low-Side 2006 gate driver 40ns -40C~150C TJ 13A 13A 0.8V 2.4V
Ic, single Mosfet Driver, llcc,8Pin, plasti; |Microchip Technology TC4451VMF713
IGBT/MOSFET Inverted-Phase N/P-Channel Low-Side 13A 13A DFN-S-8 SMD 30ns 1 4.5V 52ns 18V 800mV 2.4V 32ns 4.92mm × 5.99mm × 840μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.