What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip TC4425AVOE

Tube TC4425A Low-Side 2007 gate driver 21ns -40C~150C TJ 4.5A 4.5A 1.1W
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4425AVOE.

Microchip SCT

Datasheet22 pages19 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip TC4425AVOE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.86
$ 1.86
Stock
27,623
21,335
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
16
16
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
4.5 A
4.5 A
Rise Time
21 ns
21 ns
Fall Time
21 ns
21 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
-
-
Max Power Dissipation
1.1 W
1.1 W

Supply Chain

Projected EOL Date2034-11-09
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2006-11-09
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

MicrochipMCP2551-E/SN
MICROCHIP - MCP2551-E/SN - CAN Bus, Transceiver, CAN, Seriale, 1, 1, 4.5 V, 5.5 V, SOIC
MicrochipMCP23017-E/SO
Interface – I/O expanders; MICROCHIP; MCP23017-E/SO; I2C, Serial; Lead Free; 16; SOIC
MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC

Descriptions

Descriptions of Microchip TC4425AVOE provided by its distributors.

Tube TC4425A Low-Side 2007 gate driver 21ns -40C~150C TJ 4.5A 4.5A 1.1W
Power MOSFET Driver Low Side, 3A, 18V, SOIC-16, RoHS
Microchip SCT
Power Driver ICs 3A Dual MOSFET Drvr
IC MOSFET DVR 3A DUAL HS 16SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.