Microchip TC4424AVMF713

Tape & Reel (TR) TC4424A Low-Side 2001 gate driver 21ns -40C~150C TJ 4.5A 4.5A 0.8V 2.4V
$ 2.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4424AVMF713.

Electro Sonic

Datasheet22 pages19 years ago

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC4424AVMF713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.618
$ 1.57
$ 1.57
Stock
73,104
95,264
95,264
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
4.5 A
4.5 A
4.5 A
Rise Time
21 ns
12 ns
12 ns
Fall Time
21 ns
12 ns
12 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Projected EOL Date2034-06-21
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2006-06-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4423AVMF
IC GATE DRVR LOW-SIDE 8DFN / Low-Side Gate Driver IC Inverting 8-DFN-S (6x5)
MicrochipTC4423AVMF713
Tape & Reel (TR) TC4423A Low-Side 2007 gate driver 21ns -40C~150C TJ 4.5A 4.5A 0.8V 2.4V
MicrochipTC4425AVMF
IC GATE DRVR LOW-SIDE 8DFN / Low-Side Gate Driver IC Inverting, Non-Inverting 8-DFN-S (6x5)
LittelfuseIXDD604D2TR
4-Ampere Dual Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 4A DUAL HS 8DFN
5 V, 4 A Synchronous Buck Power MOSFET Driver

Descriptions

Descriptions of Microchip TC4424AVMF713 provided by its distributors.

Tape & Reel (TR) TC4424A Low-Side 2001 gate driver 21ns -40C~150C TJ 4.5A 4.5A 0.8V 2.4V
Ic, dual Mosfet Driver, llcc,8Pin, plastic; |Microchip Technology TC4424AVMF713
Power MOSFET Driver Low Side, 3A, 18V, DFN-S-8, RoHS
Microchip SCT
MOSFET DRVR 4.5A 2-OUT Lo Side Non-Inv 8-Pin DFN-S EP T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.