Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXDD604D2TR

4-Ampere Dual Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 4A DUAL HS 8DFN
$ 1.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXDD604D2TR.

IHS

Datasheet14 pages4 years ago
Datasheet13 pages8 years ago
Datasheet13 pages12 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+5.43%

CAD Models

Download Littelfuse IXDD604D2TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-06-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

MicrochipMCP14700-E/MF
IC GATE DRVR HALF-BRIDGE 8DFN Half-Bridge Gate Driver IC Non-Inverting 8-DFN (3x3)
MicrochipTC4424AVMF
IC GATE DRVR LOW-SIDE 8DFN Low-Side Gate Driver IC Non-Inverting 8-DFN-S (6x5)
MicrochipTC4423AVMF713
IC GATE DRVR LOW-SIDE 8DFN Low-Side Gate Driver IC Inverting 8-DFN-S (6x5)
5 V, 4 A Synchronous Buck Power MOSFET Driver

Descriptions

Descriptions of Littelfuse IXDD604D2TR provided by its distributors.

4-Ampere Dual Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 4A DUAL HS 8DFN
Driver 4A 2-OUT Low Side Non-Inv Automotive 8-Pin DFN EP T/R
Buffer or Inverter Based IGBT/MOSFET Driver, 4A, PDSO8
GATE DRIVER IC, 4.5-35V, 2-CH, DFN-8;
Low Side 4A 4.5V~35V 4A DFN-8 Gate Drive ICs ROHS
IXYS 8PinMOSFET Driver, DFNencapsulation
ROHS3Compliant Active IGBT N-Channel P-Channel MOSFET Surface Mount gate driver 37.393021mg 0.8V 3V 4A 4A 125C
DUAL HIGH SPD NON-INVRTNG DRVR W ENBL 4A
Type = Low Side / Outputs = 2 / Configuration = Dual / Configuration = Non-Inverting / Rise Time ns = 16 / Fall Time ns = 14 / Output Current A = 4 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 35 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = DFN / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 3 / Width mm = 3 / Height mm = 0.85 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN