Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC4423AVMF

IC GATE DRVR LOW-SIDE 8DFN / Low-Side Gate Driver IC Inverting 8-DFN-S (6x5)
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4423AVMF.

Augswan

Datasheet22 pages19 years ago

Mouser

Inventory History

3 month trend:
+356%

CAD Models

Download Microchip TC4423AVMF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.86
$ 2.686
$ 2.686
Stock
93,933
228,477
228,477
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
4.5 A
4.5 A
4.5 A
Rise Time
21 ns
21 ns
21 ns
Fall Time
21 ns
21 ns
21 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Projected EOL Date2034-06-21
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2006-06-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4425AVMF713
IC GATE DRVR LOW-SIDE 8DFN "Low-Side Gate Driver IC Inverting, Non-Inverting 8-DFN-S (6x5)"
MicrochipTC4425AVMF
IC GATE DRVR LOW-SIDE 8DFN / Low-Side Gate Driver IC Inverting, Non-Inverting 8-DFN-S (6x5)
MicrochipMCP1404-E/MF
IC GATE DRVR LOW-SIDE 8DFN Low-Side Gate Driver IC Non-Inverting 8-DFN-S (6x5)
LittelfuseIXDD604D2TR
4-Ampere Dual Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 4A DUAL HS 8DFN
Halogen Free RoHS Compliant Obsolete Tin (Sn) IC Gate Driver 3mm 0.8V 2V 4A 4A -30C~125C TJ

Descriptions

Descriptions of Microchip TC4423AVMF provided by its distributors.

IC GATE DRVR LOW-SIDE 8DFN / Low-Side Gate Driver IC Inverting 8-DFN-S (6x5)
Tube TC4423A Low-Side 2007 gate driver 21ns -40C~150C TJ 4.5A 4.5A 0.8V 2.4V
Ic, dual Mosfet Driver, llcc,8Pin, plastic; |Microchip Technology TC4423AVMF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.