Microchip TC4421VMF

Ic, single Mosfet Driver, cmos, llcc, 8Pin, p; |Microchip Technology TC4421VMF
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4421VMF.

Microchip

Datasheet24 pages13 years ago
Datasheet18 pages22 years ago
Datasheet22 pages13 years ago
Datasheet0 pages0 years ago

CAD Models

Download Microchip TC4421VMF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.47
$ 1.96
$ 1.96
Stock
107,928
177,477
177,477
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
9 A
9 A
9 A
Rise Time
75 ns
75 ns
75 ns
Fall Time
75 ns
75 ns
75 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Projected EOL Date2034-12-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4421EMF
Ic, single Mosfet Driver, cmos, llcc,8Pin, p; |Microchip Technology TC4421EMF
MicrochipTC4422VMF
Ic, single Mosfet Driver, cmos, llcc,8Pin, p; |Microchip Technology TC4422VMF
MicrochipTC4422EMF
Ic, single Mosfet Driver, cmos, llcc,8Pin, p; |Microchip Technology TC4422EMF
LittelfuseIXDD609D2TR
IXDD609 Series 35 V 9 A SMT Low-Side Ultrafast MOSFET Driver - DFN-8EP
Analog DevicesMAX5048BATT+T
NO LEAD ROHS3Compliant Obsolete S-XDSO-N6 IC Gate Driver 3mm 0.8V 2.4V 1.3A 7.6A -40C~150C TJ
MOSFET Driver, IMVP7.0 Compatible, Synchronous Buck

Descriptions

Descriptions of Microchip TC4421VMF provided by its distributors.

Ic, single Mosfet Driver, cmos, llcc,8Pin, p; |Microchip Technology TC4421VMF
MOSFET DRVR 9A 1-OUT Lo Side Inv 8-Pin DFN-S EP Tube
IC MOSFET DRIVER 9A INV 8DFN
IC GATE DRVR LOW-SIDE 8DFN
9A Sngl MOSFET Drvr

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.