Microchip TC4420VMF

Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PQCC8
$ 1.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4420VMF.

Microchip

Datasheet22 pages13 years ago
Datasheet20 pages22 years ago
Datasheet18 pages14 years ago

Inventory History

3 month trend:
+0.03%

CAD Models

Download Microchip TC4420VMF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.154
$ 1.05
$ 1.05
Stock
78,102
126,890
126,890
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
6 A
6 A
6 A
Rise Time
25 ns
35 ns
35 ns
Fall Time
25 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Projected EOL Date2034-12-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4429VMF
Ic, single Mosfet Driver, cmos, llcc,8Pin, p; |Microchip Technology TC4429VMF
MicrochipMCP1407T-E/MF
Tape & Reel (TR) MCP1407 Low-Side 2006 gate driver 30ns -40C~125C 6A 6A 0.8V 2.4V
MicrochipMCP1407-E/MF
Tube MCP1407 Low-Side 2004 gate driver 30ns -40C~150C TJ 6A 6A 0.8V 2.4V

Descriptions

Descriptions of Microchip TC4420VMF provided by its distributors.

Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PQCC8
Power MOSFET Driver Low Side, 6A, 18V, DFN-S-8, RoHS
Microchip SCT
MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin DFN-S EP Tube
Dfn-S 6A Sngl Mosfet Drvr Rohs Compliant: Yes
25ns 1 4.5V 75ns 18V 800mV,2.4V Non-Inverted-Phase MOSFET,NChannel,PChannel 25ns Low voltage side 6A,6A DFN SMD mount 4.92mm*5.99mm*840μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4420VMF.