Microchip TC4403EPA

MOSFET Driver 1.5A Floating Load PDIP8 | Microchip Technology Inc. TC4403EPA
$ 2.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4403EPA.

Microchip

Datasheet16 pages13 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC4403EPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.731
$ 2.591
Stock
180,589
241,098
Authorized Distributors
6
6
Number of Outputs
1
-
Max Output Current
1.5 A
1.5 A
Max Supply Voltage
18 V
22 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
-
-
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
75 ns
75 ns
Operating Supply Voltage
-
18 V
Case/Package
PDIP
PDIP
Packaging
Bulk
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4427ACPA
TC4427ACPA, DUAL MOSFET POWER DRIVER 1.5A,4.5 TO 18V, NON-INVERTING,8-PIN PDIP
MicrochipTC4427AEPA
Driver, MOSFET, 1.5A Dual, PDIP-8, I-Temp | Microchip Technology Inc. TC4427AEPA
MicrochipTC4426ACPA
Tube TC4426A Low-Side 2003 gate driver 35ns 0C~150C TJ 1.5A 1.5A 730mW
MicrochipMIC4428CN
IC DRIVER MOSFET 1.5A DUAL 8-DIP
MicrochipMIC4426BN
IC DRIVER MOSFET 1.5A DUAL 8DIP
MicrochipMIC4427CN
Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 1.5A DUAL 8DIP

Descriptions

Descriptions of Microchip TC4403EPA provided by its distributors.

MOSFET Driver 1.5A Floating Load PDIP8 | Microchip Technology Inc. TC4403EPA
1.5A HIGH-SPEED, FLOATING LOAD DRIVER | IC DRIVER FLOATNG LOAD 1.5A 8DIP
MOSFET DRVR 1.5A 2-OUT Lo Side Non-Inv 8-Pin PDIP Tube
Power MOSFET Driver High Side, 1.5A, 18V, PDIP-8, RoHS
Microchip SCT
Low end 2 PDIP-8 Through hole mounting 4.06mm(height)
IC PWR DRIVER N-CHANNEL 1:1 8DIP
IC, MOSFET DRIVER, 1.5A, 8DIP; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; No. of Outputs: 1Outputs; Output Voltage: 17.975V; Output Current: 1.5A; Driver Case Style: DIP; Product Range: -; RoHS Phthalates Compliant: Yes;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.