Microchip TC4403CPA

TC4403 Series 1.5 A 18 Vmax Low Side Non-Inverting Floating Load Driver - PDIP-8
$ 2.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4403CPA.

Microchip

Datasheet16 pages13 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC4403CPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.591
$ 2.731
Stock
240,918
178,754
Authorized Distributors
6
6
Number of Outputs
-
1
Max Output Current
1.5 A
1.5 A
Max Supply Voltage
22 V
18 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
-
-
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
75 ns
75 ns
Operating Supply Voltage
18 V
-
Case/Package
PDIP
PDIP
Packaging
-
Bulk

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4428EPA
TC4428 Series 1.5 A 18 Vmax 7 Ohm Dual Complimentary MOSFET Driver - PDIP-8
MicrochipMIC4427ZN
MIC4427 Series 6 Ohm 1.5 A Dual Peak Low-Side MOSFET Driver - PDIP-8
MicrochipMIC4428ZN
MIC4428 Series 18 V 1.5 A 7 O Dual Low Side Mosfet Driver - PDIP-8
MicrochipMIC4428CN
IC DRIVER MOSFET 1.5A DUAL 8-DIP
MicrochipMIC4426BN
IC DRIVER MOSFET 1.5A DUAL 8DIP
MicrochipMIC4427CN
Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 1.5A DUAL 8DIP

Descriptions

Descriptions of Microchip TC4403CPA provided by its distributors.

TC4403 Series 1.5 A 18 Vmax Low Side Non-Inverting Floating Load Driver - PDIP-8
1.5A HIGH-SPEED, FLOATING LOAD DRIVER | IC DRIVER FLOATNG LOAD 1.5A 8DIP
MOSFET DRVR 1.5A 2-OUT Lo Side Non-Inv 8-Pin PDIP Tube
Ic, dual Mosfet Driver, cmos, dip,8Pin, plas; |Microchip Technology TC4403CPA
Power MOSFET Driver High Side, 1.5A, 18V, PDIP-8, RoHS
Microchip SCT
Tube TC4403 e3 On/Off power distribution switch 9.5mm 18V 75ns 1.5A
Low end 2 DIP Through hole mounting 4.06mm(height)
1.5A FLOATING LOAD DRVR8 PDIP .300IN TUBE
Drivers - MOSFET 1.5A Floating Load
IC PWR DRIVER N-CHANNEL 1:1 8DIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.