Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC429CPA

IC MOSFET DRIVER 6A HS 8DIP / Driver 6A 1-OUT Low Side Inv 8-Pin PDIP Tube
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC429CPA.

element14 APAC

Datasheet18 pages23 years ago

Microchip

TME

iiiC

Inventory History

3 month trend:
-4.11%

CAD Models

Download Microchip TC429CPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.08
$ 1.625
Stock
116,628
228,088
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
1
1
Max Output Current
6 A
6 A
Rise Time
35 ns
35 ns
Fall Time
35 ns
35 ns
Min Supply Voltage
7 V
7 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
730 mW
730 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC429EPA
Tube TC429 Low-Side 2003 gate driver 35ns -40C~150C TJ 6A 6A 730mW
MicrochipTC4420EPA
Gate Drivers; TC4420EPA; MICROCHIP TECHNOLOGY; 8; PDIP; 4.5 V; Through Hole
MicrochipTC4429EPA
Tube TC4429 Low-Side 2004 gate driver 35ns -40C~150C TJ 6A 6A 730mW
MicrochipMIC4420CN
MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin PDIP
MicrochipMIC4420BN
Low Side MOSFET 6A 4.5V~18V 6A PDIP-8 Gate Drive ICs ROHS

Descriptions

Descriptions of Microchip TC429CPA provided by its distributors.

IC MOSFET DRIVER 6A HS 8DIP / Driver 6A 1-OUT Low Side Inv 8-Pin PDIP Tube
MICROCHIP TC429CPA, MOSFET POWER DRIVER 6A, 7 TO 18 V, INVERTING, 8-PIN PDIP
Tube TC429 Low-Side 2003 gate driver 35ns 0C~150C TJ 6A 6A 730mW
TC429 Series 6 A 18 Vmax Dual Low Side Inverting MOSFET Driver - PDIP-8
Low Side MOSFET 6A 7V~18V 6A PDIP-8 Gate Drive ICs ROHS
IC, DRIVER, MOSFET; Driver Configuration: Low Side; Peak Output Current: 6A; Supply Voltage Min: 7V; Supply Voltage Max: 18V; Driver Case Style: DIP; No. of Pins: 8Pins; Input Delay: 60ns; Output Delay: 53ns; Operating Temperatu

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC429CPA.