Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC14433EPG

ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP24
$ 6.74

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC14433EPG.

Newark

Datasheet24 pages18 years ago

element14

Jameco (USA)

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Microchip TC14433EPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipTC14433AEPG
TC14433A Series 8 V 7 Segment 3-1/2 Digit Analog-to-Digital Converter - DIP-24
Texas InstrumentsADC0848CCN/NOPB
IC ADC 8BIT SAR 24DIP "8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-DIP"
Texas InstrumentsTLC1543CN
IC ADC 10BIT SAR 20DIP 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-PDIP
Texas InstrumentsADC0808CCN/NOPB
IC ADC 8BIT SAR 28DIP 8 Bit Analog to Digital Converter 8 Input 1 SAR 28-DIP
ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PDIP28
Analog DevicesMAX114CNG+
5V, 49dB, 1Msps, 8-Bit, 4-Channel Parallel Single-Ended, 5V Flash, PDIP-24, TH, 4.45mm H

Descriptions

Descriptions of Microchip TC14433EPG provided by its distributors.

ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP24
TC14433 Series 8 V 7 Segment 3-1/2 Digit Analog-to-Digital Converter - PDIP-24
1-Channel Single ADC Dual Slope 25sps 3 1/2Digit BCD 24-Pin PDIP Tube
Ic, Adc, 3.5 Digit Led/lcd Display; Resolution (Bits):3.5Bit; Sampling Rate:25Sps; Input Channel Type:single Ended; Data Interface:bcd; Supply Voltage Type:dual (+/-); Supply Voltage Min:-4.5V; Supply Voltage Max:7.5V; Adc / Dac Caserohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC14433EPG.
  • TC14433EPG..