Microchip TC1411NCPA

Microchip TC1411NCPA, Mosfet Power Driver 1A, 4.5 to 16V, Non-inverting, 8-PIN PDIP
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1411NCPA.

Microchip

Datasheet22 pages11 years ago

Electro Sonic

Future Electronics

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.97%

CAD Models

Download Microchip TC1411NCPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 1.243
$ 1.243
Stock
169,725
132,755
132,755
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
1 A
1 A
1 A
Rise Time
35 ns
35 ns
35 ns
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Max Power Dissipation
730 mW
730 mW
730 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC1411CPA
MICROCHIP TC1411CPA, MOSFET POWER DRIVER 1A, 4.5 TO 16 V, INVERTING, 8-PIN PDIP
MicrochipTC1411NEPA
MOSFET Driver 1A High-Speed PDIP8 | Microchip Technology Inc. TC1411NEPA
MicrochipTC1411EPA
MICROCHIP TC1411EPA, MOSFET POWER DRIVER, 1A, 4.5 TO 16 V, INVERTING, 8-PIN PDIP
MicrochipMIC4420CN
MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin PDIP
MicrochipMIC4420BN
Low Side MOSFET 6A 4.5V~18V 6A PDIP-8 Gate Drive ICs ROHS
MicrochipMIC4421CN
IC DRIVER 9A 1-OUT LO-SIDE INV 8-PIN PDIP

Descriptions

Descriptions of Microchip TC1411NCPA provided by its distributors.

MICROCHIP TC1411NCPA, MOSFET POWER DRIVER 1A,4.5 TO 16V, NON-INVERTING,8-PIN PDIP
TC1411 Series 1 A 16 Vmax Low Side Non-Inverting MOSFET Driver - PDIP-8
IC TC1411N High-Speed MOSFET Driver 1A 8-pin DIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.