Microchip TC1410CPA

Microchip TC1410CPA, Mosfet Power Driver 0.5A, 4.5 to 16V, Inverting, 8-PIN PDIP
$ 1.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1410CPA.

Microchip

Datasheet24 pages11 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC1410CPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.567
$ 1.795
$ 1.795
Stock
99,596
176,320
176,320
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
500 mA
500 mA
500 mA
Rise Time
35 ns
35 ns
35 ns
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Max Power Dissipation
730 mW
730 mW
730 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MicrochipTC1410EPA
MICROCHIP TC1410EPA, DUAL MOSFET POWER DRIVER.5A,4.5 TO 16V, INVERTING,8-PIN PDIP
MicrochipTC1410NEPA
TC1410NEPA, DUAL MOSFET POWER DRIVER.5A,4.5 TO 16V, NON-INVERTING,8-PIN PDIP
MicrochipTC1410NCPA
MICROCHIP TC1410NCPA, MOSFET POWER DRIVER.5A,4.5 TO 16V, NON-INVERTING,8-PIN PDIP
onsemiNCP5111PG
NCP Series 500 mA 20 V 10 Ohm High Voltage High and Low Side Driver - PDIP-8
NCP Series 500 mA 20 V 10 Ohm High Voltage High and Low Side Driver - PDIP-8
NCP Series 500 mA 20 V 10 Ohm High Voltage High and Low Side Driver - PDIP-8

Descriptions

Descriptions of Microchip TC1410CPA provided by its distributors.

MICROCHIP TC1410CPA, MOSFET POWER DRIVER 0.5A,4.5 TO 16V, INVERTING,8-PIN PDIP
TC1410 Series 0.5 A 16 Vmax Single Low Side Inverting MOSFET Driver - PDIP-8
Ic, single Mosfet Driver, cmos, dip,8Pin, pl; |Microchip Technology TC1410CPA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.